
Industrial CAN transceiver with 1Mbps data rate, operating from a 4.75V to 5.25V supply. Features one driver and one receiver within an 8-SOIC package. Designed for industrial environments with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN65HVD252DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DeviceNet™ |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD252DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
