
High-speed CAN transceiver supporting 1Mbps data rates, ideal for demanding networks. Features a single driver and receiver, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Encased in an 8-SOIC package (4mm width, 5mm length, 1.5mm height), this lead-free component functions across a -40°C to 125°C temperature range. RoHS compliant with a maximum supply current of 180mA.
Sign in to ask questions about the Texas Instruments SN65HVD255D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD255D technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD255D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.