
The SN65HVD255DR is a single-channel interface IC with a data rate of 1Mbps. It is packaged in a surface mount SOIC package with a height of 1.75mm, length of 4.9mm, and width of 3.91mm. The IC operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is RoHS compliant and lead-free.
Texas Instruments SN65HVD255DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Thickness | 1.58mm |
| Weight | 0.002822oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD255DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
