
High-speed CAN transceiver supporting 1Mbps data rates, ideal for highly loaded networks. Features a single driver and receiver within a single transceiver, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Designed for robust performance with a wide operating temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component offers 180mA operating supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD256D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD256D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
