
The SN65HVD265D is a single transceiver with a data rate of 2Mbps, operating within a supply voltage range of 4.5V to 5.5V. It is packaged in a lead-free SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. It features a receiver hysteresis of 125mV and is available in a packaging quantity of 75 units per rail or tube.
Sign in to ask questions about the Texas Instruments SN65HVD265D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD265D technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD265D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
