
''Turbo'' CAN Transceiver for CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
Texas Instruments SN65HVD265DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 1.58mm |
| Weight | 0.002822oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD265DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
