High-speed CAN transceiver supporting CAN FD up to 2Mbps. Features I/O level shifting and operates from a 4.5V to 5.5V supply. This half-duplex, single-channel interface IC is housed in an 8-SOIC surface-mount package, suitable for operation across a -40°C to 125°C temperature range. It is lead-free and RoHS compliant.
Texas Instruments SN65HVD266D technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD266D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
