
The SN65HVD266DR is a single-transceiver half-duplex interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device supports data rates up to 2Mbps and has a maximum supply voltage of 5.5V. It is available in a tape and reel packaging format with a quantity of 2500 units per package.
Sign in to ask questions about the Texas Instruments SN65HVD266DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD266DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD266DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
