Full-duplex RS-485 bus transceiver featuring a single driver and receiver. Operates with a supply voltage range of 4.5V to 5.5V, consuming 750µA typical operating current. Supports data rates up to 200Kbps with 30mV receiver hysteresis. Packaged in a 10-VSSOP, this lead-free, RoHS-compliant component is suitable for industrial applications operating between -40°C and 85°C.
Texas Instruments SN65HVD3080EDGS technical specifications.
| Package/Case | VSSOP |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3080EDGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.