
The SN65HVD3082ED is a half-duplex RS-485 transceiver with a data rate of 200Kbps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device is mounted in a surface-mount configuration and is compliant with RoHS regulations. It is available in a SOIC-8 package quantity of 75 units, packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments SN65HVD3082ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD3082ED technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3082ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
