
Single Transmitter/Receiver RS-485 bus transceiver, half-duplex operation. Features a 5V operating supply voltage (4.5V to 5.5V range) and a 0.2Mbps data rate. Packaged in a compact MSOP (VSSOP) with dimensions of 3mm x 3mm x 1.07mm. Operates across a temperature range of -40°C to 85°C, with a low operating supply current of 900uA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD3082EDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Data Rate | 0.2Mbps |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 970um |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3082EDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
