
Half-duplex RS-485 transceiver, designed for robust communication. Features a 200Kbps data rate and operates over a wide temperature range of -40°C to 85°C. This surface-mount SOIC package component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. Includes one driver and one receiver, with 30mV receiver hysteresis for improved signal integrity. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN65HVD3082EDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD3082EDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Height | 1.75mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3082EDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
