
The SN65HVD3082EPE4 is a 0.2Mbps half-duplex transceiver with a supply voltage range of 4.5V to 5.5V and operating temperature range of -40°C to 85°C. It is available in a DIP8 package and is lead-free. The device is RoHS compliant and has a supply current of 900uA. It is suitable for use in a variety of applications where a low-speed transceiver is required.
Texas Instruments SN65HVD3082EPE4 technical specifications.
| Package/Case | P |
| Data Rate | 0.2Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3082EPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
