
Full-duplex RS-485 transceiver operating at 1Mbps. Features a 5V supply voltage with a range of 4.5V to 5.5V. Offers a 250mA output current and 4.3V output voltage. Operates across a temperature range of -40°C to 85°C. Packaged in a compact 10-VSSOP with dimensions of 3mm x 3mm x 1.07mm. This lead-free, RoHS-compliant component boasts low supply current of 750uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD3083EDGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Data Rate | 1Mbps |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 463mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 250mA |
| Output Voltage | 4.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3083EDGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.