The SN65HVD3083EDGSRG4 is a 1Mbps full duplex receiver IC from Texas Instruments, packaged in a lead-free MSOP-10 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a supply current of 750uA and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD3083EDGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65HVD3083E |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3083EDGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.