
Low-power half-duplex RS-485 transceiver, 1Mbps data rate, 5V operating supply voltage. Features 1 driver and 1 receiver, surface mount SOIC package. Operates across a -40°C to 85°C temperature range with a maximum supply voltage of 5.5V. RoHS compliant with 900uA operating supply current.
Texas Instruments SN65HVD3085ED technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3085ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.