
Single transmitter/receiver RS-485 bus transceiver, operating at 1Mbps data rate. Features a VSSOP package with 8 pins, supporting half-duplex communication. This lead-free integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating supply current of 900uA. Designed for surface-mount technology (SMT) termination, it functions within an extended temperature range of -40°C to 85°C.
Texas Instruments SN65HVD3085EDGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3085EDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.