
Low-power half-duplex RS-485 transceiver, operating at 1Mbps data rate. Features 1 driver and 1 receiver, with a 5V operating supply voltage range of 4.5V to 5.5V. Offers a wide operating temperature range from -40°C to 85°C. Packaged in an 8-VSSOP (MSOP) configuration, supplied on tape and reel. RoHS compliant with 900uA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD3085EDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 583mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3085EDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.