
Low-power half-duplex RS-485 transceiver, operating at 1Mbps data rate. Features a 5V operating supply voltage (4.5V to 5.5V range) and 900µA operating supply current. This surface mount SOIC package, measuring 5mm x 4mm x 1.5mm, offers 1 transceiver channel with 30mV receiver hysteresis. RoHS compliant and lead-free, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD3085EDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD3085EDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 425uA |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3085EDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
