
The SN65HVD3086ED is a single transceiver with a data rate of 20Mbps. It operates within a temperature range of -40°C to 85°C and can supply up to 750uA. This device is available in a SOP14 package and is compliant with RoHS regulations. It is designed to work with a supply voltage of 5V, between 4.5V and 5.5V.
Texas Instruments SN65HVD3086ED technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3086ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.