The SN65HVD3086EDGS is a single-transceiver interface IC from Texas Instruments, packaged in a VSSOP package. It operates within a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The device features a data rate of up to 20Mbps and a propagation delay of 12ns. It is RoHS compliant and available in a 80-piece rail/Tube packaging.
Texas Instruments SN65HVD3086EDGS technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3086EDGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.