
Full-duplex RS-485 transceiver supporting data rates up to 20Mbps. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Designed for robust operation across a temperature range of -40°C to 85°C. Housed in a compact 10-VSSOP package with dimensions of 3mm x 3mm x 1.07mm. Offers low supply current of 750µA and low power dissipation of 136mW.
Texas Instruments SN65HVD3086EDGSR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 136mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Voltage | 4.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3086EDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
