
The SN65HVD3088EDG4 is a half-duplex transceiver with a data rate of 20Mbps, operating on a 5V supply voltage. It is packaged in a lead-free SOIC-8 package and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a supply current of 900uA.
Texas Instruments SN65HVD3088EDG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3088EDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
