
Low-power half-duplex RS-485 transceiver, operating at up to 20Mbps. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V. This integrated circuit offers one driver and one receiver, packaged in an 8-VSSOP configuration. Designed for industrial applications, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65HVD3088EDGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3088EDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
