
The SN65HVD3088EDGKG4 is a 5V half-duplex bus transceiver with a data rate of 20Mbps. It is packaged in an MSOP-8 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a supply current of 900uA. It is designed for use in a variety of applications, including those requiring a logic function of transceiver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD3088EDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3088EDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
