
Low-power half-duplex RS-485 transceiver, operating at up to 20Mbps. Features one driver and one receiver, with a 5V operating supply voltage. Encased in an 8-VSSOP package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Ideal for robust serial communication applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.00067oz |
| RoHS | Compliant |
