
Full-duplex RS-485/RS-422 bus transceiver, operating at 3.3V with a data rate of 26Mbps. Features one driver and one receiver, supporting surface mount installation in an 8-SOIC package. Offers a wide operating temperature range from -40°C to 85°C and a supply voltage range of 3V to 3.6V. This lead-free, RoHS-compliant component is designed for reliable interface applications.
Texas Instruments SN65HVD30D technical specifications.
| Package/Case | SOIC |
| Data Rate | 26Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
