
3.3V full-duplex RS-485 transceiver, featuring a 25Mbps data rate and 10ns propagation delay. This surface-mount SOIC package offers 8mA high/low level output current and 50mV receiver hysteresis. Operating from a 3V to 3.6V supply, it functions across a -55°C to 125°C temperature range.
Texas Instruments SN65HVD30MDREP technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| High Level Output Current | -8mA |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| Turn-On Delay Time | 10ns |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD30MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
