
Full-duplex RS-485 transceiver for robust industrial communication. Features a 3.3V operating supply voltage, supporting data rates up to 5Mbps. This surface-mount IC offers one driver and one receiver, compatible with RS-422 and RS-485 interfaces. Operates reliably across a wide temperature range of -40°C to 85°C.
Texas Instruments SN65HVD31D technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6.4mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
