
Full-duplex RS-485 bus transceiver with a 26Mbps data rate, operating from a 3V to 3.6V supply, featuring a 3.3V nominal supply voltage. This integrated circuit includes one driver and one receiver, packaged in a 14-SOIC format. Designed for operation between -40°C and 85°C, it offers lead-free and RoHS compliance.
Texas Instruments SN65HVD33D technical specifications.
| Package/Case | D |
| Data Rate | 26Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD33D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
