
The SN65HVD33DRG4 is a single 3.3V full-duplex transceiver with a data rate of 26Mbps. It is packaged in a D-package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a supply current of 2mA. It is suitable for use in a variety of applications, including bus transceiver applications.
Texas Instruments SN65HVD33DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 26Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD33DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
