The SN65HVD33MDREPG4 is a single transceiver with a data rate of 25Mbps, operating on a supply voltage of 3.3V. It is packaged in a SOIC case and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is a full duplex transceiver with a supply current of 2mA.
Texas Instruments SN65HVD33MDREPG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD33MDREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
