Full-duplex RS-485 transceiver with a 26Mbps data rate, operating from a 3V to 3.6V supply. Features one driver and one receiver, enabling robust serial communication. Packaged in a 20-VQFN, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C. Ideal for interface applications requiring reliable bus transceiving.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD33RHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Data Rate | 26Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD33RHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
