
The SN65HVD34D is a single 3.3V transceiver with a data rate of 5Mbps, operating within a temperature range of -40°C to 85°C. It is available in a SOIC-14 package and is lead-free. The device is RoHS compliant and operates at a supply current of 6.5mA. It is designed for use in full-duplex applications and is packaged in a rail/tube format with 50 units per package.
Texas Instruments SN65HVD34D technical specifications.
| Package/Case | D |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6.5mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD34D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.