
Full-duplex RS-485 bus transceiver featuring a single driver and receiver. Operates with a 3V to 3.6V supply voltage, consuming 6.5mA at 3.3V. Supports data rates up to 5Mbps, with a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC (D) with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD34DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Data Rate | 5Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6.5mA |
| Supply Type | Single |
| Weight | 0.004586oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD34DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
