
Full-duplex RS-485/RS-422 bus transceiver featuring 25Mbps data rate. This integrated circuit offers one driver and one receiver, operating from a 3V to 3.6V supply with a nominal 3.3V. Designed for surface mount applications, it is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Texas Instruments SN65HVD379D technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD379D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.