
The SN65HVD37D is a 3.3V bus transceiver with a data rate of 20Mbps, operating within a temperature range of -40°C to 85°C. It is packaged in a SOIC-14 package, which measures 8.75mm in length and 4mm in width, with a height of 1.5mm. The device is lead-free and RoHS compliant, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It consumes an operating supply current of 800uA and is available in a packaging quantity of 75 units per rail or tube.
Texas Instruments SN65HVD37D technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.005471oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
