Full-Duplex RS-485 transceiver supporting 20Mbps data rates. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. Designed for robust communication with a wide operating temperature range from -40°C to 85°C. This lead-free, RoHS-compliant component is packaged in a 14-SOIC (D) for tape and reel distribution.
Texas Instruments SN65HVD37DR technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD37DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
