
The SN65HVD485EDGK is a single transceiver with a data rate of 10Mbps, operating on a supply voltage of 5V. It is packaged in an MSOP-8 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 2mA. It is designed for half-duplex operation and is suitable for use in a variety of applications.
Texas Instruments SN65HVD485EDGK technical specifications.
| Package/Case | MSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD485EDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
