The SN65HVD51DG4 is a full-duplex transceiver with a data rate of 5Mbps, operating on a 5V supply voltage. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It has a supply current of 8mA and is available in a rail/Tube packaging with 75 units per package.
Texas Instruments SN65HVD51DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65HVD51 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD51DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.