
The SN65HVD54DR is a 5Mbps full-duplex bus transceiver with a 3-STATE output, operating from 4.5V to 5.5V. It is available in a lead-free SOIC-14 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, with a supply current of 8mA. It is a single-chip solution with one transmitter, one receiver, and one driver, and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments SN65HVD54DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD54DR technical specifications.
| Package/Case | D |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD54DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
