The SN65HVD61DRG4 is a 10Mbps interface IC available in a surface mount SOIC package. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS standards. This device is not radiation hardened and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65HVD61 |
| Weight | 0.004564oz |
| RoHS | Compliant |