Texas Instruments SN65HVD62RGTT technical specifications.
| Package/Case | QFN |
| Frequency | 2.18MHz |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 28mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD62RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
