
The SN65HVD63RGTT is a 16-channel quad line transceiver with a supply voltage range of 1.6V to 5.5V and an industrial temperature grade. It features a JEDEC package code of S-PQCC-N16, with a width and length of 3mm each. The device has a terminal position of quad and a number of terminals of 16. It operates within a temperature range of -40 to 105 degrees Celsius.
Texas Instruments SN65HVD63RGTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65HVD63RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.