
Full-duplex RS-485 bus transceiver, operating at 3.3V with a data rate of 400Kbps. Features 12kV IEC ESD protection and a wide operating temperature range of -40°C to 125°C. This surface-mount SOIC package component offers one driver and one receiver, with 70mV receiver hysteresis. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN65HVD70D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD70D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Depth | 4mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD70D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
