
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, w/Enables 10-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments SN65HVD70DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD70DGSR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Kbps |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD70DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
