
The SN65HVD71DGK is a single receiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a receiver hysteresis of 70mV. This lead-free device is RoHS compliant and features a VSSOP-8 package for surface mount applications.
Texas Instruments SN65HVD71DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD71DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
