
Full-duplex RS-485 bus transceiver operating at 3.3V with a 400Kbps data rate. Features 12kV IEC ESD protection and a receiver hysteresis of 70mV. Designed for surface mount with a lead-free, RoHS-compliant SOIC package. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN65HVD71DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD71DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD71DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
