
The SN65HVD72DGK is a half-duplex transceiver with a data rate of 250Kbps and an operating supply voltage of 3.3V. It has one driver and one receiver. The device is packaged in a VSSOP package and is lead-free. The operating temperature range is -40°C to 125°C. The transceiver is RoHS compliant and suitable for use in applications where a low operating supply current of 950uA is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD72DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD72DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
