
3.3V half-duplex RS-485 transceiver, 250 kbps data rate, housed in an 8-VSSOP package. Features IEC ESD protection, operating over a -40°C to 125°C temperature range. Offers a 3V to 3.6V supply voltage range with a typical 3.3V operating voltage. Includes one driver and one receiver, with 8mA output current and 2V output voltage. RoHS compliant and lead-free.
Texas Instruments SN65HVD72DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 0.25Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 8mA |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.7us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD72DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
